
PD10A545 | |
|---|---|
DigiKey Part Number | 1111-PD10A545-ND |
Manufacturer | |
Manufacturer Product Number | PD10A545 |
Description | PD10A545=RELAY VACUUM SPST-N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 125VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 26.6 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Vacuum |
Part Status Active | Must Operate Voltage 80 VDC |
Mounting Type | Must Release Voltage 5 VDC |
Coil Voltage | Operate Time 10 ms |
Contact Form SPST-NO (1 Form A) | Release Time 10 ms |
Contact Rating (Current) 10 A | Operating Temperature -40°C ~ 85°C |
Switching Voltage 320VDC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD10A535 | TE Connectivity | 0 | 1111-PD10A535-ND | 651,83000 € | Parametric Equivalent |
| PD10A535 | TE Connectivity Aerospace, Defense and Marine | 0 | PD10A535-ND | 480,58333 € | Parametric Equivalent |
| PD10A545 | TE Connectivity Aerospace, Defense and Marine | 0 | PD10A545-ND | 571,56200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 770,25667 € | 2.310,77 € |
| Unit Price without VAT: | 770,25667 € |
|---|---|
| Unit Price with VAT: | 916,60544 € |


