
PCN-124D3MHZ,001B | |
|---|---|
DigiKey Part Number | 1111-PCN-124D3MHZ,001B-ND |
Manufacturer | |
Manufacturer Product Number | PCN-124D3MHZ,001B |
Description | GENERAL PURPOSE RELAYS OEG SLIML |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-124D3MHZ,001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,76200 € | 86,43 € |
| Unit Price without VAT: | 5,76200 € |
|---|---|
| Unit Price with VAT: | 6,85678 € |

