
PCN-124D3MHZ,001 | |
|---|---|
DigiKey Part Number | 1111-PCN-124D3MHZ,001-ND |
Manufacturer | |
Manufacturer Product Number | PCN-124D3MHZ,001 |
Description | PCN-124D3MHZ.001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-124D3MHZ,001 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Coil Insulation Class A |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1385VA, 625W | Coil Resistance 4.8 kOhms |
Coil Current 5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16469 € | 7.911,72 € |
| Unit Price without VAT: | 3,16469 € |
|---|---|
| Unit Price with VAT: | 3,76598 € |

