Parametric Equivalent

PCN-123D3MHZ,000 | |
|---|---|
DigiKey Part Number | 1111-PCN-123D3MHZ,000-ND |
Manufacturer | |
Manufacturer Product Number | PCN-123D3MHZ,000 |
Description | PCN-123D3MHZ.000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 23.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 5.1 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -30°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC, 125VDC - Max | Relay Type |
Load - Max Switching 831VA, 375W | Coil Resistance 4.6 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN-123D3MHZ,000 | TE Connectivity Potter & Brumfield Relays | 1.934 | PB2114-ND | 5,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,03520 € | 125,88 € |
| Unit Price without VAT: | 5,03520 € |
|---|---|
| Unit Price with VAT: | 5,99189 € |


