
PCN-105D3MHZ,001B | |
|---|---|
DigiKey Part Number | 1111-PCN-105D3MHZ,001B-ND |
Manufacturer | |
Manufacturer Product Number | PCN-105D3MHZ,001B |
Description | GENERAL PURPOSE RELAYS PCN-105D3 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PCN-105D3MHZ,001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | 1385VA, 625W | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 208 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,59750 € | 91,95 € |
| Unit Price without VAT: | 4,59750 € |
|---|---|
| Unit Price with VAT: | 5,47103 € |

