
PCN-104D3MHZ,001 | |
|---|---|
DigiKey Part Number | 1111-PCN-104D3MHZ,001-ND |
Manufacturer | |
Manufacturer Product Number | PCN-104D3MHZ,001 |
Description | RELAY GEN PURPOSE SPST 3A 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 26.6 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Seal Rating Sealed - Fully |
Part Status Active | Must Operate Voltage 3.15 VDC |
Mounting Type | Must Release Voltage 0.45 VDC |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC, 125VDC - Max | Relay Type |
Load - Max Switching 831VA, 375W | Coil Resistance 169 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,36060 € | 218,03 € |
| Unit Price without VAT: | 4,36060 € |
|---|---|
| Unit Price with VAT: | 5,18911 € |

