
PC8210N | |
|---|---|
DigiKey Part Number | PC8210N-ND |
Manufacturer | |
Manufacturer Product Number | PC8210N |
Description | RF ANT 860MHZ YAGI N TYP BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Yagi, 10-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 860MHz | |
Frequency Range | 824MHz ~ 896MHz | |
Antenna Type | Yagi, 10-Element | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11dBd | |
Power - Max | 200 W | |
Features | Cable - 483mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 45.984" (116.80cm) | |
Applications | GSM | |
Base Product Number |


