
PA24-13 | |
|---|---|
DigiKey Part Number | PA24-13-ND |
Manufacturer | |
Manufacturer Product Number | PA24-13 |
Description | RF ANT 2.4GHZ FLAT PNL N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 13dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.787" (20.00mm) |
Frequency Range 2.4GHz ~ 2.483GHz | Applications WiMax™, WLAN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA24-19 | TE Connectivity | 0 | PA24-19-ND | 172,76400 € | Similar |


