
PA24-19 | |
|---|---|
DigiKey Part Number | PA24-19-ND |
Manufacturer | |
Manufacturer Product Number | PA24-19 |
Description | RF ANT 2.4GHZ FLAT PNL N FEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Flat Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 19dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard WiFi | Mounting Type Bracket Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.787" (20.00mm) |
Frequency (Center/Band) 2.4GHz | Applications WiMax™, WLAN |
Frequency Range 2.4GHz ~ 2.483GHz | Base Product Number |
Antenna Type Flat Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 172,76400 € | 863,82 € |
| 10 | 170,90900 € | 1.709,09 € |
| Unit Price without VAT: | 172,76400 € |
|---|---|
| Unit Price with VAT: | 205,58916 € |

