
P4573 | |
|---|---|
DigiKey Part Number | L994P4573-ND |
Manufacturer | |
Manufacturer Product Number | P4573 |
Description | RF ANT 460MHZ YAGI UHF BRKT 15" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi UHF Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 6dBi |
Part Status Obsolete | Termination UHF |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 460MHz | Height (Max) 15.354" (390.00mm) |
Frequency Range 450MHz ~ 470MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4503 | TE Connectivity | 25 | Y4503-ND | 142,39000 € | MFR Recommended |


