
Y4503 | |
|---|---|
DigiKey Part Number | Y4503-ND |
Manufacturer | |
Manufacturer Product Number | Y4503 |
Description | RF ANT 460MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Return Loss -10dB |
Part Status Active | Gain 7.1dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 300 W |
Frequency (Center/Band) 460MHz | Termination N Type Female |
Frequency Range 450MHz ~ 470MHz | Mounting Type Bracket Mount |
Antenna Type Yagi, 3-Element | Height (Max) 20.187" (512.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,35000 € | 161,35 € |
| 10 | 137,30600 € | 1.373,06 € |
| 25 | 131,30360 € | 3.282,59 € |
| Unit Price without VAT: | 161,35000 € |
|---|---|
| Unit Price with VAT: | 192,00650 € |


