Parametric Equivalent

ORWH-SS-112D1F,000 | |
|---|---|
DigiKey Part Number | 1111-ORWH-SS-112D1F,000-ND |
Manufacturer | |
Manufacturer Product Number | ORWH-SS-112D1F,000 |
Description | POWER RELAY SPDT 12VDC 10A THT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Zinc Oxide (AgZnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 2770VA, 280W | Relay Type |
Coil Current 30 mA | Coil Resistance 400 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORWH-SS-112D1F,000 | TE Connectivity Potter & Brumfield Relays | 168 | PB2531-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,15220 € | 107,61 € |
| Unit Price without VAT: | 2,15220 € |
|---|---|
| Unit Price with VAT: | 2,56112 € |


