Parametric Equivalent

OJT-SS-112HM,00000 | |
|---|---|
DigiKey Part Number | 1111-OJT-SS-112HM,00000-ND |
Manufacturer | |
Manufacturer Product Number | OJT-SS-112HM,00000 |
Description | CLASS F ACTIVE SPST-NO (1FORM A) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, cURus, TUV, VDE |
Load - Max Switching 2500VA | Relay Type |
Coil Current 90 mA | Coil Resistance 55.6 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJT-SS-112HM,00000 | TE Connectivity Potter & Brumfield Relays | 7.165 | 41-OJT-SS-112HM,00000-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 1,95978 € | 88,19 € |
| Unit Price without VAT: | 1,95978 € |
|---|---|
| Unit Price with VAT: | 2,33214 € |


