Parametric Equivalent

OJE-SH-112HMF,F095 | |
|---|---|
DigiKey Part Number | 1111-OJE-SH-112HMF,F095-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SH-112HMF,F095 |
Description | GENERAL PURPOSE RELAYS OJE-SH-11 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Approval Agency CQC, cULus, TUV, VDE |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2770VA, 300W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJE-SH-112HMF,F095 | TE Connectivity Potter & Brumfield Relays | 0 | PB2722-ND | 1,41397 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 1,34692 € | 87,55 € |
| Unit Price without VAT: | 1,34692 € |
|---|---|
| Unit Price with VAT: | 1,60283 € |


