
OJ-SS-124LMH2-WG | |
|---|---|
DigiKey Part Number | 1111-OJ-SS-124LMH2-WG-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SS-124LMH2-WG |
Description | GENERAL PURPOSE RELAYS OJ-SS-124 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,68260 € | 84,13 € |
| Unit Price without VAT: | 1,68260 € |
|---|---|
| Unit Price with VAT: | 2,00229 € |

