Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OJ-SS-112LMHF,000 | |
|---|---|
DigiKey Part Number | 1111-OJ-SS-112LMHF,000-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SS-112LMHF,000 |
Description | GENERAL PURPOSE RELAYS OJ-SS-112 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 8 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2216VA, 240W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJ-SH-112LMH2 | TE Connectivity | 0 | 1111-OJ-SH-112LMH2-ND | 2,19184 € | Parametric Equivalent |
| OJ-SH-112LMH2 | TE Connectivity Potter & Brumfield Relays | 5.925 | OJ-SH-112LMH2-ND | 2,30000 € | Parametric Equivalent |
| OJ-SS-112LMHF,000 | TE Connectivity Potter & Brumfield Relays | 0 | 41-OJ-SS-112LMHF,000-ND | 1,35697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 1,29954 € | 84,47 € |
| Unit Price without VAT: | 1,29954 € |
|---|---|
| Unit Price with VAT: | 1,54645 € |



