Parametric Equivalent

OJ-SH-105DM,000 | |
|---|---|
DigiKey Part Number | 1111-OJ-SH-105DM,000-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SH-105DM,000 |
Description | OJ-SH-105DM 000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 5 A | Contact Material Silver (Ag) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 1385VA, 150W | Relay Type |
Coil Current 91 mA | Coil Resistance 55.6 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJ-SH-105DM,000 | TE Connectivity Potter & Brumfield Relays | 0 | OJ-SH-105DM000-ND | 1,42237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28357 € | 1.283,57 € |
| Unit Price without VAT: | 1,28357 € |
|---|---|
| Unit Price with VAT: | 1,52745 € |


