Parametric Equivalent

NT-MIL-4-0-SP | |
|---|---|
DigiKey Part Number | 1111-NT-MIL-4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-4-0-SP |
Description | NT-MIL-4-0-SP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 1.75 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.139" (3.55mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -70°C ~ 121°C |
Type | Qualification AMS-DTL-23053/1 |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 50.0' (15.2m) | Shelf Life 24 Months |
Inner Diameter - Supplied 4.000" (101.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 2.280" (57.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-4-0-SP-ND | 34,73380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,30800 € | 1.157,70 € |
| Unit Price without VAT: | 46,30800 € |
|---|---|
| Unit Price with VAT: | 55,10652 € |

