NT-3-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 37,05360 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 31,61560 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 23,25140 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 21,65520 €
Datasheet
New Product
Image for NT-3-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-3-0-SP

DigiKey Part Number
1111-NT-3-0-SP-ND
Manufacturer
Manufacturer Product Number
NT-3-0-SP
Description
NT-3-0-SP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 1.75 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.710" (43.43mm)
Mfr
Recovered Wall Thickness
0.124" (3.17mm)
Series
Material
Packaging
Spool
Features
Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
50.0' (15.2m)
Shelf Life
24 Months
Inner Diameter - Supplied
3.000" (76.20mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT-MIL-3-0-SPTE Connectivity01111-NT-MIL-3-0-SP-ND37,05360 €Parametric Equivalent
5147664002TE Connectivity Raychem Cable Protection05147664002-ND31,61560 €Parametric Equivalent
NT-3-0-SPTE Connectivity Raychem Cable Protection0NT-3-0-SP-ND23,25140 €Parametric Equivalent
NT-MIL-3-0-SPTE Connectivity Aerospace, Defense and Marine0NT-MIL-3-0-SP-ND21,65520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3039,78900 €1.193,67 €
Unit Price without VAT:39,78900 €
Unit Price with VAT:47,34891 €