Parametric Equivalent

NB16602001 | |
|---|---|
DigiKey Part Number | 1111-NB16602001-ND |
Manufacturer | |
Manufacturer Product Number | NB16602001 |
Description | RW-175-3/64-0-STK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16602001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16602001-ND | 2,82272 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,32468 € | 8.311,70 € |
| Unit Price without VAT: | 3,32468 € |
|---|---|
| Unit Price with VAT: | 3,95637 € |


