Parametric Equivalent

NB08082001 | |
|---|---|
DigiKey Part Number | 1111-NB08082001-ND |
Manufacturer | |
Manufacturer Product Number | NB08082001 |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.890" (48.01mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.512" (13.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.890" (48.01mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08082001 | TE Connectivity Aerospace, Defense and Marine | 80 | 844-NB08082001-ND | 59,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,43600 € | 337,18 € |
| Unit Price without VAT: | 67,43600 € |
|---|---|
| Unit Price with VAT: | 80,24884 € |


