
MTG206N | |
|---|---|
DigiKey Part Number | 1111-MTG206N-ND |
Manufacturer | |
Manufacturer Product Number | MTG206N |
Description | TOGGLE SWITCHES DPDT ON-NONE-ON |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.94mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTG206N | TE Connectivity ALCOSWITCH Switches | 14 | 450-1314-ND | 23,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,51000 € | 85,53 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 33,92690 € |


