



MTG206N | |
|---|---|
DigiKey Part Number | 450-1314-ND |
Manufacturer | |
Manufacturer Product Number | MTG206N |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.94mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T8B13M1QEH | E-Switch | 1.790 | EG2410-ND | 5,79000 € | Similar |
| 7201TZQE | C&K | 2.993 | CKN1166-ND | 17,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,20000 € | 23,20 € |
| 10 | 20,01800 € | 200,18 € |
| 25 | 18,87240 € | 471,81 € |
| 50 | 18,04820 € | 902,41 € |
| 100 | 17,25850 € | 1.725,85 € |
| 250 | 16,26512 € | 4.066,28 € |
| 500 | 15,55008 € | 7.775,04 € |
| Unit Price without VAT: | 23,20000 € |
|---|---|
| Unit Price with VAT: | 27,60800 € |

