Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTE106D | |
|---|---|
DigiKey Part Number | 1111-MTE106D-ND |
Manufacturer | |
Manufacturer Product Number | MTE106D |
Description | TOGGLE SWITCHES SPDT ON-NONE-ON |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA106D | TE Connectivity | 0 | 1111-MTA106D-ND | 10,65440 € | Parametric Equivalent |
| 5636AB | APEM Inc. | 914 | 679-2478-ND | 4,44000 € | Parametric Equivalent |
| 5636ABULCSA | APEM Inc. | 0 | 5636ABULCSA-ND | 5,42000 € | Parametric Equivalent |
| 5636ABX814 | APEM Inc. | 0 | 5636ABX814-ND | 9,21080 € | Parametric Equivalent |
| 5636ADB | APEM Inc. | 0 | 5636ADB-ND | 9,36820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,76800 € | 93,84 € |
| Unit Price without VAT: | 18,76800 € |
|---|---|
| Unit Price with VAT: | 22,33392 € |







