
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 $ | 6,38 $ |
| 10 | 5,50900 $ | 55,09 $ |
| 25 | 5,19480 $ | 129,87 $ |
| 50 | 4,96900 $ | 248,45 $ |
| 100 | 4,75250 $ | 475,25 $ |
| 250 | 4,48032 $ | 1.120,08 $ |
| 500 | 4,28444 $ | 2.142,22 $ |
| 1.000 | 4,09675 $ | 4.096,75 $ |
| Unit Price without VAT: | 6,38000 $ |
|---|---|
| Unit Price with VAT: | 7,59220 $ |



