Parametric Equivalent

MTA206P | |
|---|---|
DigiKey Part Number | 1111-MTA206P-ND |
Manufacturer | |
Manufacturer Product Number | MTA206P |
Description | TOGGLE SWITCHES DPDT ON-OFF-ON W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5649AB | APEM Inc. | 1 | 679-2494-ND | 10,83000 € | Parametric Equivalent |
| 5649ABUL | APEM Inc. | 0 | 5649ABUL-ND | 9,95640 € | Parametric Equivalent |
| 5649ABULCSA | APEM Inc. | 0 | 5649ABULCSA-ND | 12,06700 € | Parametric Equivalent |
| MTA206P | TE Connectivity ALCOSWITCH Switches | 87 | 450-1306-ND | 16,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 23,56000 € | 94,24 € |
| Unit Price without VAT: | 23,56000 € |
|---|---|
| Unit Price with VAT: | 28,03640 € |




