Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5649AB

DigiKey Part Number
679-2494-ND
Manufacturer
Manufacturer Product Number
5649AB
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1825139-0TE Connectivity ALCOSWITCH Switches404450-1534-ND5,24000 €Similar
100DP3T1B1M1QEHE-Switch435EG2413-ND3,84000 €Similar
2M1-DP3-T1-B1-M1QECarling Technologies81432-1149-ND7,10000 €Similar
7203SCWZQEC&K65CKN1163-ND15,71000 €Similar
7203SHZQEC&K23CKN9751-ND8,80000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,74000 €10,74 €
109,26900 €92,69 €
258,73960 €218,49 €
508,35900 €417,95 €
1007,99410 €799,41 €
2507,53520 €1.883,80 €
5007,20496 €3.602,48 €
1.0006,88849 €6.888,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,74000 €
Unit Price with VAT:12,78060 €