MTA106F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 25
Unit Price: 7,94000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 8,96160 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 8
Unit Price: 14,18000 €
Datasheet
New Product
Image for MTA106F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA106F

DigiKey Part Number
1111-MTA106F-ND
Manufacturer
Manufacturer Product Number
MTA106F
Description
TOGGLE SWITCHES SPDT ON-NONE-(ON
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.49mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5632ABAPEM Inc.25679-3960-ND7,94000 €Parametric Equivalent
5632ABULCSAAPEM Inc.05632ABULCSA-ND8,96160 €Parametric Equivalent
MTA106FTE Connectivity ALCOSWITCH Switches8450-1301-ND14,18000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2513,42640 €335,66 €
Unit Price without VAT:13,42640 €
Unit Price with VAT:15,97742 €