Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5632AB

DigiKey Part Number
679-3960-ND
Manufacturer
Manufacturer Product Number
5632AB
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP2T1B1M1QEHE-Switch873EG2373-ND2,76000 €Similar
7108SYZQEC&K294CKN1029-ND10,99000 €Similar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,94000 €7,94 €
106,85500 €68,55 €
256,46440 €161,61 €
506,18280 €309,14 €
1005,91330 €591,33 €
2505,57412 €1.393,53 €
5005,33008 €2.665,04 €
1.0005,09625 €5.096,25 €
Manufacturers Standard Package
Unit Price without VAT:7,94000 €
Unit Price with VAT:9,44860 €