Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-3/32-0-STK | |
|---|---|
DigiKey Part Number | 1111-MT1000-3/32-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-3/32-0-STK |
Description | MT1000-3/32-0-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.093" (2.36mm) |
Mfr | Inner Diameter - Recovered 0.046" (1.17mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16552001 | TE Connectivity | 0 | 1111-NB16552001-ND | 4,35846 € | Parametric Equivalent |
| MT1000-3/32-0-STK | TE Connectivity Raychem Cable Protection | 0 | MT1000-3/32-0-STK-ND | 10,52470 € | Parametric Equivalent |
| NB16552001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB16552001-ND | 3,70129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,10197 € | 15.509,85 € |
| Unit Price without VAT: | 3,10197 € |
|---|---|
| Unit Price with VAT: | 3,69134 € |


