Parametric Equivalent

MFT-MT2000-NO.33-0-SP | |
|---|---|
DigiKey Part Number | 1111-MFT-MT2000-NO.33-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT2000-NO.33-0-SP |
Description | MFT-MT2000-NO.33-0-SP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.045" (1.14mm) 2.5 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.045" (1.14mm) |
Mfr | Inner Diameter - Recovered 0.017" (0.43mm) |
Series | Recovered Wall Thickness 0.007" (0.18mm) |
Packaging Spool | Material |
Part Status Active | Features Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 105°C |
Length 2000.0' (609.6m) | Shrink Temperature 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFT-MT2000-NO.33-0-SP | TE Connectivity Raychem Cable Protection | 0 | MFT-MT2000-NO.33-0-SP-ND | 5,39520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,49600 € | 84,96 € |
| Unit Price without VAT: | 8,49600 € |
|---|---|
| Unit Price with VAT: | 10,11024 € |


