
MDR-67-3 | |
|---|---|
DigiKey Part Number | 1111-MDR-67-3-ND |
Manufacturer | |
Manufacturer Product Number | MDR-67-3 |
Description | INDUSTRIAL RELAYS 4FORMC 28VDC 0 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 16 ms | |
Operating Temperature | 0°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4.693,80000 € | 14.081,40 € |
| Unit Price without VAT: | 4.693,80000 € |
|---|---|
| Unit Price with VAT: | 5.585,62200 € |

