
MDR-66-4 | |
|---|---|
DigiKey Part Number | 1111-MDR-66-4-ND |
Manufacturer | |
Manufacturer Product Number | MDR-66-4 |
Description | MDR-66-4=MDR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 16PDT (16 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 50 ms |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Relay Type |
Contact Form 16PDT (16 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 13.204,23000 € | 26.408,46 € |
| Unit Price without VAT: | 13.204,23000 € |
|---|---|
| Unit Price with VAT: | 15.713,03370 € |

