
MDR-5035 | |
|---|---|
DigiKey Part Number | 1111-MDR-5035-ND |
Manufacturer | |
Manufacturer Product Number | MDR-5035 |
Description | MDR-5035=MDR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PDT (8 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 8PDT (8 Form C) |
Mfr | Contact Rating (Current) 10 A |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Mounting Type | Relay Type |
Coil Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5.348,87333 € | 16.046,62 € |
| Unit Price without VAT: | 5.348,87333 € |
|---|---|
| Unit Price with VAT: | 6.365,15926 € |

