
MDR-4076 | |
|---|---|
DigiKey Part Number | 1111-MDR-4076-ND |
Manufacturer | |
Manufacturer Product Number | MDR-4076 |
Description | INDUSTRIAL RELAYS MDR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 8PDT (8 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 12 ms |
Part Status Active | Operating Temperature 0°C ~ 65°C |
Mounting Type | Contact Material Silver Cadmium Oxide (AgCdO) |
Coil Voltage | Relay Type |
Contact Form 8PDT (8 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 5.324,59500 € | 21.298,38 € |
| Unit Price without VAT: | 5.324,59500 € |
|---|---|
| Unit Price with VAT: | 6.336,26805 € |

