
MDR-135-1 | |
|---|---|
DigiKey Part Number | 1111-MDR-135-1-ND |
Manufacturer | |
Manufacturer Product Number | MDR-135-1 |
Description | INDUSTRIAL RELAYS 4FORMC 4PDT 28 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 10 A |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature 0°C ~ 65°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form 4PDT (4 Form C) | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.547,22000 € | 3.547,22 € |
| Unit Price without VAT: | 3.547,22000 € |
|---|---|
| Unit Price with VAT: | 4.221,19180 € |

