
MAP-5 | |
|---|---|
DigiKey Part Number | 1111-MAP-5-ND |
Manufacturer | |
Manufacturer Product Number | MAP-5 |
Description | MAP-5 = RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 50 Ohms |
Coil Current 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-5XL | TE Connectivity | 0 | 1111-JMAC-5XL-ND | 86,17100 € | Parametric Equivalent |
| JMAC-5XLS | TE Connectivity | 0 | 1111-JMAC-5XLS-ND | 87,93080 € | Parametric Equivalent |
| JMAC-5XM | TE Connectivity | 0 | 1111-JMAC-5XM-ND | 81,09786 € | Parametric Equivalent |
| JMAC-5XP | TE Connectivity | 0 | 1111-JMAC-5XP-ND | 93,46400 € | Parametric Equivalent |
| JMAC-5XPS | TE Connectivity | 0 | 1111-JMAC-5XPS-ND | 104,10273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 75,02933 € | 2.250,88 € |
| Unit Price without VAT: | 75,02933 € |
|---|---|
| Unit Price with VAT: | 89,28490 € |

