
JMGAC-5P | |
|---|---|
DigiKey Part Number | 1111-JMGAC-5P-ND |
Manufacturer | |
Manufacturer Product Number | JMGAC-5P |
Description | JMGAC-5P = M39016/17-031P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 2.7 VDC |
Packaging Bulk | Must Release Voltage 0.22 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/17 |
Coil Current 100 mA | Coil Resistance 50 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMAC-5XL | TE Connectivity | 0 | 1111-JMAC-5XL-ND | 86,17100 € | Parametric Equivalent |
| JMAC-5XLS | TE Connectivity | 0 | 1111-JMAC-5XLS-ND | 87,93080 € | Parametric Equivalent |
| JMAC-5XM | TE Connectivity | 0 | 1111-JMAC-5XM-ND | 81,09786 € | Parametric Equivalent |
| JMAC-5XP | TE Connectivity | 0 | 1111-JMAC-5XP-ND | 93,46400 € | Parametric Equivalent |
| JMAC-5XPS | TE Connectivity | 0 | 1111-JMAC-5XPS-ND | 104,10273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 102,67563 € | 1.642,81 € |
| Unit Price without VAT: | 102,67563 € |
|---|---|
| Unit Price with VAT: | 122,18400 € |

