MAF95029 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 1.048
Unit Price: 5,16000 €
Datasheet
MAF95029
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF95029

DigiKey Part Number
994-1039-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAF95029
Description
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WiMax™, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi, 3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.098" (2.50mm)
Applications
Bluetooth, WiMax™, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes