


SGGP.12.4.A.02 | |
|---|---|
DigiKey Part Number | 931-1427-2-ND - Tape & Reel (TR) 931-1427-1-ND - Cut Tape (CT) 931-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGGP.12.4.A.02 |
Description | RF ANT 1.575/1.602GHZ INTEG CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Integrated, Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SGGP.12.4.A.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Integrated, Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.9dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,56960 € | 89,24 € |
| 100 | 3,21740 € | 321,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86646 € | 1.433,23 € |
| 1.000 | 2,84065 € | 2.840,65 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |







