MAF94259 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity
In Stock: 0
Unit Price: 3,99138 €
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAF94259

DigiKey Part Number
994-1034-ND
Manufacturer
Manufacturer Product Number
MAF94259
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.150" (80.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes