
MAF94414 | |
|---|---|
DigiKey Part Number | MAF94414-ND |
Manufacturer | |
Manufacturer Product Number | MAF94414 |
Description | ANT DIPOLE WCR 2.5GHZ RP SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Chip Solder Surface Mount |
Category | Frequency Range 2.4GHz ~ 2.484GHz |
Manufacturer TE Connectivity | Antenna Type Chip |
Series | Number of Bands 1 |
Packaging Bulk | VSWR 2.3 |
Part Status Active | Termination Solder |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 2.442GHz | Applications WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 3,94170 € | 370,52 € |
| Unit Price without VAT: | 3,94170 € |
|---|---|
| Unit Price with VAT: | 4,69062 € |

