Parametric Equivalent

LSTT-9.5-0-SP | |
|---|---|
DigiKey Part Number | 1111-LSTT-9.5-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSTT-9.5-0-SP |
Description | LSTT-9.5-0-SP - HEAT SHRINK TUBI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.189" (4.80mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Tape & Reel (TR) | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 65°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.28' (1.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSTT-9.5-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-LSTT-9.5-0-SPTR-ND | 0,99720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,17793 € | 176,69 € |
| Unit Price without VAT: | 1,17793 € |
|---|---|
| Unit Price with VAT: | 1,40174 € |

