Parametric Equivalent

LSTT-32-0-SP | |
|---|---|
DigiKey Part Number | 1111-LSTT-32-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-32-0-SP |
Description | LSTT-32-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.630" (16.00mm) |
Mfr | Recovered Wall Thickness 0.041" (1.05mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 65°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 196.8' (60.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.260" (32.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSTT-32-0-SP | TE Connectivity Raychem Cable Protection | 0 | A119810-60-ND | 1,97844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,63861 € | 474,95 € |
| Unit Price without VAT: | 2,63861 € |
|---|---|
| Unit Price with VAT: | 3,13995 € |


