Parametric Equivalent

LSTT-3.2-0-40MM | |
|---|---|
DigiKey Part Number | 1111-LSTT-3.2-0-40MM-ND |
Manufacturer | |
Manufacturer Product Number | LSTT-3.2-0-40MM |
Description | LSTT-3.2-0-40MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.022" (0.56mm) |
Series | Material |
Packaging Box | Color |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type | Shrink Temperature 65°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.131' (40.00mm, 1.57") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSTT-3.2-0-40MM | TE Connectivity Raychem Cable Protection | 0 | 484-LSTT-3.2-0-40MM-ND | 0,01778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02749 € | 274,90 € |
| Unit Price without VAT: | 0,02749 € |
|---|---|
| Unit Price with VAT: | 0,03271 € |

