LEV200AKANA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 24
Unit Price: 133,25000 €
Datasheet
New Product
Image for LEV200AKANA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEV200AKANA

DigiKey Part Number
1111-LEV200AKANA-ND
Manufacturer
Manufacturer Product Number
LEV200AKANA
Description
INDUSTRIAL RELAYS 1FORMX SPST 72
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
500 A
Manufacturer
TE Connectivity AMP Connectors
Switching Voltage
900VDC - Max
Series
Features
Sealed - Hermetically
Packaging
Bulk
Termination Style
Stud, Wire Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
72VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LEV200AKANATE Connectivity Aerospace, Defense and Marine24A121112-ND133,25000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10153,84500 €1.538,45 €
Unit Price without VAT:153,84500 €
Unit Price with VAT:183,07555 €