8-1618388-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-1618388-3
TE Connectivity Kilovac Lightweight DC Contactors | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

LEV200AKANA

DigiKey Part Number
A121112-ND
Manufacturer
Manufacturer Product Number
LEV200AKANA
Description
RELAY CONTACTOR SPST 500A 72V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
72VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,39000 €130,39 €
10116,10300 €1.161,03 €
25110,85440 €2.771,36 €
50107,03980 €5.351,99 €
Manufacturers Standard Package
Unit Price without VAT:130,39000 €
Unit Price with VAT:155,16410 €