



L001266-01 | |
|---|---|
DigiKey Part Number | 994-L001266-01-ND |
Manufacturer | |
Manufacturer Product Number | L001266-01 |
Description | ANT, SPS1, 5G/SATCOM, PUCK, IP67 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, IoT, ISM, LTE, NB-IoT Dome SMA Male Threaded |
Datasheet | Datasheet |
EDA/CAD Models | L001266-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 418MHz, 460MHz, 788.5MHz, 1.9475GHz, 2.35GHz, 2.593GHz, 3.75GHz, 5.1625GHz | |
Frequency Range | 410MHz ~ 426MHz, 450MHz ~ 470MHz, 617MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 1.3, 1.6, 1.8, 2.2, 3 | |
Return Loss | - | |
Gain | -0.1dBi, -4.2dBi, 5.4dBi, 3.8dBi, 4.2dBi, 2.7dBi, 2.7dBi, 5.1dBi | |
Features | Cable - 1m, 2m | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 0.917" (23.30mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, CBRS, IoT, ISM, LTE, NB-IoT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,11000 € | 45,11 € |
| 10 | 37,04500 € | 370,45 € |
| 30 | 34,68700 € | 1.040,61 € |
| 100 | 32,81550 € | 3.281,55 € |
| 250 | 31,76004 € | 7.940,01 € |
| Unit Price without VAT: | 45,11000 € |
|---|---|
| Unit Price with VAT: | 53,68090 € |







