



L001257-01 | |
|---|---|
DigiKey Part Number | 994-L001257-01-ND |
Manufacturer | |
Manufacturer Product Number | L001257-01 |
Description | ANT, HCF, CELL/SATCOM, SMAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, IoT Dome SMA Male Threaded |
Datasheet | Datasheet |
EDA/CAD Models | L001257-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 2, 2.6 | |
Return Loss | - | |
Gain | 1.5dBi, 1.2dBi, 1.2dBi, 3.3dBi, 3.4dBi, 3.6dBi, 3.5dBi, 3.8dBi | |
Power - Max | 10 W | |
Features | Cable - 609.6mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 3.150" (80.00mm) | |
Applications | 4G, IoT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 € | 40,42 € |
| 10 | 33,12200 € | 331,22 € |
| 25 | 31,29800 € | 782,45 € |
| 100 | 29,29360 € | 2.929,36 € |
| 250 | 28,33820 € | 7.084,55 € |
| Unit Price without VAT: | 40,42000 € |
|---|---|
| Unit Price with VAT: | 48,09980 € |



