Parametric Equivalent

KUP-14D15-12 | |
|---|---|
DigiKey Part Number | 1111-KUP-14D15-12-ND |
Manufacturer | |
Manufacturer Product Number | KUP-14D15-12 |
Description | GENERAL PURPOSE RELAYS 3PDT PLAI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 120 Ohms |
Coil Current 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14D15-12 | TE Connectivity Potter & Brumfield Relays | 259 | PB159-ND | 24,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 26,35920 € | 1.976,94 € |
| Unit Price without VAT: | 26,35920 € |
|---|---|
| Unit Price with VAT: | 31,36745 € |


